SMT-09 Series Surface-Mount Transducers
PUI Audio's SMT-09 series transducers are razor-thin at 1.9 mm
PUI Audio's SMT-09 series surface-mount transducers with a razor-thin thickness of only 1.9 mm are purpose-built for today's modern mobile devices.
The SMT-0952-T-5V-R features a directional resonant frequency of 5,200 Hz, making it ideal for location-based tracker alarms, helping the user find the device based on sound.
The SMT-0940-T-3V-R is designed with a lower resonant frequency, making it a good choice for multi-tone output while remaining thin.
Both are piezo-based audio solutions, which keep current consumption to an extremely low, battery-friendly 3 mA and 1 mA max, respectively and allow for a wide operating voltage range from 1 VP-P to 25 VP-P and easy output scalability.
SMT-09 Series Surface-Mount Transducers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMT-0952-T-5V-R | BUZZER PIEZO 5V 9X9MM W SMD | 1834 - Immediate | $3.09 | View Details |
![]() | ![]() | SMT-0940-T-3V-R | BUZZER PIEZO 3V 9X9MM W SMD | 2454 - Immediate | $3.24 | View Details |